
The BSS123_D87Z is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 360mW and a drain to source breakdown voltage of 100V. The device features a continuous drain current of 170mA and a gate to source voltage of 20V. It is packaged in a lead-free SOT-23 package and is rated for use in applications where a high level of reliability is required.
Sign in to ask questions about the Onsemi BSS123_D87Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BSS123_D87Z technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 170mA |
| Current Rating | 170mA |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 73pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 360mW |
| Rds On Max | 6R |
| Turn-Off Delay Time | 17ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BSS123_D87Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
