
N-channel power MOSFET featuring 100V drain-source voltage and 170mA continuous drain current. This 3-terminal JFET, housed in a TO-236AB (SOT-23) package, offers a single element configuration. Designed for surface mounting, it is supplied on a 3000-piece reel.
Onsemi BSS123L technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.