
N-channel JFET transistor, 100V drain-source voltage, 170mA continuous drain current. Features a 3-terminal SOT-23 (TO-236) package with a dual terminal position. Operates across a wide temperature range from -55°C to 150°C. Single element construction.
Onsemi BSS123LT1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi BSS123LT1G to view detailed technical specifications.
No datasheet is available for this part.