N-Channel Logic Level Enhancement Mode Field Effect Transistor 60V, 220mA, 3.5Ω, SOT-23 3L, 3000-REEL
Onsemi BSS138-F085 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.