The BSS138_L99Z is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a drain to source breakdown voltage of 50V and a continuous drain current of 220mA. The device has a maximum power dissipation of 360mW and a gate to source voltage of 20V. It is packaged in a lead free SOT-23 package and is rated for use in automotive applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 220mA |
| Current Rating | 220mA |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 3.5R |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 27pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 360mW |
| Rds On Max | 3.5R |
| Turn-Off Delay Time | 20ns |
| DC Rated Voltage | 50V |
| RoHS | Compliant |