
N-channel MOSFET transistor in a SOT-23-3 package, featuring a 50V drain-source voltage rating and 200mA continuous drain current. Offers a low 3.5 Ohm drain-to-source resistance (Rds On Max) and 5pF input capacitance. Designed for efficient switching with turn-on and turn-off delay times of 20ns. This component is halogen-free, lead-free, and RoHS compliant, with a maximum power dissipation of 225mW and an operating temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi BSS138LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BSS138LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 200mA |
| Current Rating | 200mA |
| Drain to Source Resistance | 3.5R |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 5V |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 3.5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 50V |
| Weight | 0.001058oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BSS138LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
