
Single N-Channel Logic Level Power MOSFET, 50V Drain-Source Breakdown Voltage, 200mA Continuous Drain Current, and 3.5 Ohm maximum Drain-Source On Resistance. Features a SOT-23-3 package, 50pF input capacitance, and 225mW power dissipation. Operates from -55°C to 150°C, with a nominal gate-source threshold voltage of 500mV. RoHS and Halogen Free compliant.
Onsemi BSS138LT3G technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 200mA |
| Current Rating | 200mA |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 3.5R |
| Drain to Source Voltage (Vdss) | 50V |
| Drain-source On Resistance-Max | 3.5R |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Nominal Vgs | 500mV |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Rds On Max | 3.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 500mV |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 50V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BSS138LT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
