
N-Channel Logic Level Enhancement Mode Field Effect Transistor, 50V Drain to Source Voltage (Vdss), 210mA Continuous Drain Current (ID), and 3.5 Ohm Drain-source On Resistance-Max. This surface mount transistor features a SOT-323 package with tin, matte contact plating. Operating temperature range is -55°C to 150°C with a maximum power dissipation of 340mW. Includes 2.3ns turn-on delay time and 6.5ns fall time.
Onsemi BSS138W technical specifications.
| Package/Case | SOT-323 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 210mA |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 50V |
| Drain-source On Resistance-Max | 3.5R |
| Fall Time | 6.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.9mm |
| Input Capacitance | 38pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 340mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 340mW |
| Radiation Hardening | No |
| Rds On Max | 3.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.3V |
| Turn-Off Delay Time | 6.7ns |
| Turn-On Delay Time | 2.3ns |
| Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.
