
PNP Bipolar Junction Transistor (BJT) in a SOT-23 surface mount package. Features a 100V collector-emitter voltage (VCEO) and a 200mA maximum collector current. Offers a 50MHz transition frequency and a minimum hFE of 30. Operates within a temperature range of -55°C to 150°C with 350mW power dissipation. RoHS compliant and lead-free.
Onsemi BSS63 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -110V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 250mV |
| Contact Plating | Tin, Matte |
| Current Rating | -200mA |
| Emitter Base Voltage (VEBO) | -6V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| Height | 0.93mm |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 200mA |
| Max Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | -100V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BSS63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
