
NPN bipolar small signal transistor in a SOT-23-3 package. Features a collector-emitter breakdown voltage of 80V, a maximum collector current of 100mA, and a transition frequency of 60MHz. Offers a minimum hFE of 20 and a collector-emitter saturation voltage of 200mV. Operates across a temperature range of -55°C to 150°C with a power dissipation of 300mW. Supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi BSS64LT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BSS64LT1 technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 200mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 60MHz |
| Gain Bandwidth Product | 60MHz |
| hFE Min | 20 |
| Lead Free | Contains Lead |
| Max Collector Current | 100nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| Transition Frequency | 60MHz |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BSS64LT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
