
NPN bipolar junction transistor in SOT-23 surface mount package. Features a 40V collector-emitter breakdown voltage (VCEO) and a maximum collector current of 800mA. Offers a minimum DC current gain (hFE) of 100 and a transition frequency of 250MHz. Operates across a wide temperature range from -65°C to 150°C with a maximum power dissipation of 350mW.
Sign in to ask questions about the Onsemi BSS79C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BSS79C technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 250MHz |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 40V |
| Weight | 0.03g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BSS79C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
