
P-channel MOSFET, 50V drain-source breakdown voltage, 130mA continuous drain current, and 10 Ohm drain-source on-resistance. This surface-mount transistor features a 2.5ns turn-on delay and 6.3ns fall time, with a nominal gate-source threshold voltage of -1.7V. Packaged in a 3-pin SOT-23, it operates from -55°C to 150°C with a maximum power dissipation of 360mW.
Sign in to ask questions about the Onsemi BSS84 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BSS84 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 130mA |
| Current Rating | -130mA |
| Drain to Source Breakdown Voltage | -50V |
| Drain to Source Resistance | 10R |
| Drain to Source Voltage (Vdss) | 50V |
| Drain-source On Resistance-Max | 10R |
| Dual Supply Voltage | -50V |
| Fall Time | 6.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.93mm |
| Input Capacitance | 73pF |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Nominal Vgs | -1.7V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 360mW |
| Radiation Hardening | No |
| Rds On Max | 10R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | -1.7V |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 2.5ns |
| Voltage | 50V |
| DC Rated Voltage | -50V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BSS84 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
