
NPN bipolar junction transistor in a SOT-23-3 package, featuring a 12V collector-emitter voltage (VCEO) and 20V collector-base voltage (VCBO). Offers a maximum collector current of 100mA and a power dissipation of 225mW. This transistor operates with a minimum DC current gain (hFE) of 25 and a transition frequency of 400MHz. Packaged in a 3000-piece tape and reel, it is RoHS compliant and operates across a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 12V |
| Collector-emitter Voltage-Max | 400mV |
| Contact Plating | Tin, Matte |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 1.2V |
| Frequency | 400MHz |
| Gain Bandwidth Product | 400MHz |
| Height | 1.01mm |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 400MHz |
| DC Rated Voltage | 12V |
| Width | 1.4mm |
| RoHS | Compliant |
These are design resources that include the Onsemi BSV52LT1G
Onsemi PD22557Z notifies of product discontinuance for various parts. Last time buy date is July 30, 2019, with a last ship date of January 30, 2020.
Official notice from ON Semiconductor detailing the discontinuance of various discrete, analog, and power products with final buy dates in late 2006.
