
The BTA12-600BW3G is a 600V triac in a TO-220-3 package, suitable for applications where high current and voltage are required. It has a maximum repetitive reverse voltage of 600V and a maximum RMS current of 12A. The device is RoHS compliant and lead free, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in rail or tube packaging and is halogen free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BTA12-600BW3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BTA12-600BW3G technical specifications.
| Package/Case | TO-220-3 |
| Halogen Free | Halogen Free |
| Height | 15.75mm |
| Hold Current | 60mA |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BTA12-600BW3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
