Sign in to ask questions about the Onsemi BTA16-600BW3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BTA16-600BW3G technical specifications.
| Package/Case | TO-220-3 |
| Halogen Free | Halogen Free |
| Hold Current | 60mA |
| Lead Free | Lead Free |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BTA16-600BW3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
