
The BTA16-600SW3G is a TRIAC from Onsemi, packaged in a TO-220-3 flange mount package. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The device is halogen free and lead free, and is compliant with RoHS regulations. It has a hold current of 20mA and an RMS current of 16A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BTA16-600SW3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Height | 15.75mm |
| Hold Current | 20mA |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BTA16-600SW3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
