
Triac, 3 Quadrant Internally Isolated, 35 mA IGT, 16 A IT(RMS) 800 V, TO-220 3 LEAD STANDARD, 50-TUBE
Onsemi BTA16-800CW3G technical specifications.
| Package/Case | TO-220-3 |
| Height | 15.75mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Width | 4.82mm |
| RoHS | Compliant |
No datasheet is available for this part.