Onsemi BTB12-800CW3G technical specifications.
| Package/Case | TO-220-3 |
| Channel Type | Bidirectional |
| Contact Plating | Tin, Matte |
| Height | 0.62inch |
| Hold Current | 45mA |
| Lead Free | Lead Free |
| Length | 0.404inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BTB12-800CW3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
