
NPN Bipolar Junction Transistor (BJT) in TO-220-3 package. Features a 200V Collector-Emitter Voltage (VCEO) and a maximum Collector Current of 7A. Offers a 10MHz transition frequency and a minimum hFE of 12. Designed for through-hole mounting with a maximum power dissipation of 60W. RoHS compliant with tin, matte contact plating.
Onsemi BU406 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 400V |
| Collector Emitter Breakdown Voltage | 200V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 200V |
| Collector-emitter Voltage-Max | 1V |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 10MHz |
| Gain Bandwidth Product | 6MHz |
| Height | 15.38mm |
| hFE Min | 12 |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Breakdown Voltage | 200V |
| Max Collector Current | 7A |
| Max Frequency | 10MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 60W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 10MHz |
| DC Rated Voltage | 150V |
| Weight | 1.8g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BU406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
