NPN Bipolar Junction Power Transistor, TO-220 package. Features a 200V Collector-Emitter Voltage (VCEO) and 7A maximum collector current. Offers a 1V Collector-Emitter Saturation Voltage and a 10MHz transition frequency. Operates within a temperature range of -65°C to 150°C with 60W power dissipation. RoHS compliant with tin-matte contact plating.
Sign in to ask questions about the Onsemi BU406G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BU406G technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 400V |
| Collector Emitter Breakdown Voltage | 200V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 200V |
| Collector-emitter Voltage-Max | 1V |
| Contact Plating | Tin, Matte |
| Current Rating | 7A |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 10MHz |
| Gain Bandwidth Product | 10MHz |
| Lead Free | Lead Free |
| Max Collector Current | 7A |
| Max Frequency | 10MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 60W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 10MHz |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BU406G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
