Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BU407G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BU407G technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 330V |
| Collector Emitter Breakdown Voltage | 150V |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 150V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 10MHz |
| Lead Free | Lead Free |
| Max Collector Current | 7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 60W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 60W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BU407G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
