
NPN Darlington transistor featuring 200V collector-emitter voltage and 8A continuous collector current. This single-element transistor offers a maximum power dissipation of 60000mW and operates within a temperature range of -65°C to 150°C. Packaged in a TO-220AB through-hole configuration, it has 3 pins and a tab, with a typical pin pitch of 2.66mm.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.28(Max) |
| Package Width (mm) | 4.82(Max) |
| Package Height (mm) | 9.28(Max) |
| Seated Plane Height (mm) | 19.68(Max) |
| Pin Pitch (mm) | 2.66(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 200V |
| Maximum Collector Base Voltage | 400V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Continuous DC Collector Current | 8A |
| Maximum Power Dissipation | 60000mW |
| Maximum Base Emitter Saturation Voltage | [email protected]@5AV |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@5AV |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |