
NPN Darlington Bipolar Power Transistor in a TO-263-3 (D2PAK) package. Features a 350V Collector Emitter Breakdown Voltage (VCEO) and a 10A Continuous Collector Current. Offers a minimum DC current gain (hFE) of 500 and a maximum power dissipation of 150W. Operates across a temperature range of -65°C to 175°C. This component is RoHS compliant and supplied on an 800-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BUB323ZT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 350V |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 350V |
| Collector-emitter Voltage-Max | 1.7V |
| Contact Plating | Tin, Matte |
| Continuous Collector Current | 10A |
| Current Rating | 10A |
| Emitter Base Voltage (VEBO) | 6V |
| Halogen Free | Halogen Free |
| hFE Min | 500 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 350V |
| Max Collector Current | 10A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 2MHz |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BUB323ZT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi BUB323ZT4G
Quarterly product discontinuance notice from ON Semiconductor for various discrete, analog, and power products, including last buy and ship dates for 2007.
