
NPN Bipolar Junction Power Transistor, TO-220AB package, featuring a 15A continuous collector current and 400V VCEO. This component offers a 700V VCBO and 700V collector emitter breakdown voltage, with a low 500mV VCE(sat). Operating at a maximum frequency of 23MHz, it provides a minimum hFE of 4 and a maximum power dissipation of 150W. Designed for through-hole mounting, this RoHS compliant transistor is supplied in a 50-piece rail/tube.
Sign in to ask questions about the Onsemi BUH150G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BUH150G technical specifications.
| Package/Case | TO-220AB |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 700V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 5V |
| Current Rating | 15A |
| Emitter Base Voltage (VEBO) | 10V |
| Frequency | 23MHz |
| Gain Bandwidth Product | 23MHz |
| Height | 9.28mm |
| hFE Min | 4 |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Collector Current | 15A |
| Max Frequency | 23MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Transition Frequency | 23MHz |
| DC Rated Voltage | 700V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BUH150G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
