
The BUL146 transistor is a NPN bipolar junction transistor with a collector-emitter breakdown voltage of 400V and a maximum collector current of 6A. It has a maximum power dissipation of 100W and is packaged in a TO-220-3 case with a through hole mount. The transistor operates over a temperature range of -65°C to 150°C and is not RoHS compliant due to the presence of lead.
Onsemi BUL146 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 930mV |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 9V |
| Gain Bandwidth Product | 14MHz |
| hFE Min | 5 |
| Lead Free | Contains Lead |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| Transition Frequency | 14MHz |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
No datasheet is available for this part.
