The BUL146FG is a TO-220-3 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 400V and a collector-emitter saturation voltage of 930mV. It can handle a maximum collector current of 6A and a maximum power dissipation of 40W. The transistor has a gain bandwidth product of 14MHz and a minimum current gain of 14. It is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Onsemi BUL146FG technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 930mV |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 9V |
| Gain Bandwidth Product | 14MHz |
| hFE Min | 14 |
| Lead Free | Lead Free |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Transition Frequency | 14MHz |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.
