
NPN Bipolar Junction Transistor (BJT) with 400V collector-emitter breakdown voltage and 8A current rating. Features a TO-220-3 package for through-hole mounting, 150°C maximum operating temperature, and 100W maximum power dissipation. Offers a minimum DC current gain (hFE) of 5 and a transition frequency of 14MHz. This lead-free, RoHS-compliant component is supplied in a 50-piece rail/tube.
Onsemi BUL146G technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 930mV |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 9V |
| Gain Bandwidth Product | 14MHz |
| Height | 9.28mm |
| hFE Min | 5 |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Collector Current | 6A |
| Max Frequency | 14MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Transition Frequency | 14MHz |
| DC Rated Voltage | 400V |
| Width | 4.82mm |
| RoHS | Compliant |
No datasheet is available for this part.
