NPN bipolar junction transistor (BJT) for switching applications, featuring a 400V collector-emitter breakdown voltage and a 5A maximum collector current. This through-hole component offers a 700V collector-base voltage and a 12MHz transition frequency. With a maximum power dissipation of 75W and a TO-220-3 package, it operates within a temperature range of -65°C to 150°C.
Sign in to ask questions about the Onsemi BUL45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BUL45 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 890mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | 5A |
| Emitter Base Voltage (VEBO) | 9V |
| Gain Bandwidth Product | 12MHz |
| Height | 9.28mm |
| hFE Min | 14 |
| Lead Free | Contains Lead |
| Length | 10.28mm |
| Max Collector Current | 5A |
| Max Frequency | 12MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 75W |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| Transition Frequency | 12MHz |
| DC Rated Voltage | 400V |
| Width | 4.82mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BUL45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.