The BUL45D2 is a NPN bipolar junction transistor with a collector base voltage of 700V and a collector emitter breakdown voltage of 400V. It has a maximum collector current of 5A and a maximum power dissipation of 75W. The transistor is packaged in a TO-220-3 case and is suitable for operation over a temperature range of -65°C to 150°C.
Onsemi BUL45D2 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 460mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 5A |
| Emitter Base Voltage (VEBO) | 12V |
| Gain Bandwidth Product | 13MHz |
| hFE Min | 22 |
| Lead Free | Contains Lead |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 75W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 13MHz |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
No datasheet is available for this part.