
NPN Bipolar Power Transistor in a TO-220-3 package. Features a 400V Collector-Emitter Voltage (VCEO) and 700V Collector Base Voltage (VCBO). Offers a continuous collector current of 5A with a maximum power dissipation of 75W. Operates with a transition frequency of 13MHz and a minimum hFE of 22. This RoHS compliant component is supplied in a 50-piece tube.
Checking distributor stock and pricing after the page loads.
Onsemi BUL45D2G technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 460mV |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Current Rating | 5A |
| Emitter Base Voltage (VEBO) | 12V |
| Frequency | 13MHz |
| Gain Bandwidth Product | 13MHz |
| Height | 9.28mm |
| hFE Min | 22 |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Collector Current | 5A |
| Max Frequency | 12MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 75W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BUL45D2 |
| Transition Frequency | 13MHz |
| DC Rated Voltage | 700V |
| Width | 4.82mm |
| RoHS | Compliant |
No datasheet is available for this part.
