NPN Bipolar Power Transistor, TO-220AB package, featuring a 400V Collector-Emitter Voltage (VCEO) and a 5A Max Collector Current. This through-hole mounted component offers a 75W Power Dissipation and a 12MHz Transition Frequency. It operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Onsemi BUL45G technical specifications.
| Package/Case | TO-220AB |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 890mV |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | 5A |
| Emitter Base Voltage (VEBO) | 9V |
| Frequency | 12MHz |
| Gain Bandwidth Product | 12MHz |
| hFE Min | 14 |
| Lead Free | Lead Free |
| Max Collector Current | 5A |
| Max Frequency | 12MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Transition Frequency | 12MHz |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.