
NPN Power Bipolar Junction Transistor (BJT) with a 450V Collector-Emitter Voltage (VCEO) and 5A continuous collector current. Features a 40W maximum power dissipation and a 1.5V Collector-Emitter Saturation Voltage. Operates within a temperature range of -65°C to 150°C. Packaged in a TO-220-3 through-hole mount with tin, matte contact plating. RoHS compliant and lead-free.
Onsemi BUT11AFTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 1kV |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 450V |
| Collector-emitter Voltage-Max | 1.5V |
| Contact Plating | Tin, Matte |
| Current | 5A |
| Current Rating | 5A |
| Emitter Base Voltage (VEBO) | 9V |
| Height | 15.87mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Breakdown Voltage | 450V |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 40W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 4MHz |
| Voltage | 450V |
| DC Rated Voltage | 450V |
| Weight | 0.080072oz |
| Width | 4.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
