
The BUT11TU is a TO-220-3 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 400V and a maximum collector current of 5A. It has a maximum power dissipation of 100W and operates over a temperature range of -65°C to 150°C. The transistor is lead-free and RoHS compliant, with a tin, matte contact plating.
Onsemi BUT11TU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 850V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 1.5V |
| Contact Plating | Tin, Matte |
| Current Rating | 5A |
| Emitter Base Voltage (VEBO) | 9V |
| Lead Free | Lead Free |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 100W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Weight | 1.8g |
| RoHS | Compliant |
No datasheet is available for this part.
