
NPN Bipolar Power Transistor, TO-3 package, featuring a 200V Collector-Emitter Voltage (VCEO) and 40A continuous collector current. Offers a maximum power dissipation of 250W and a transition frequency of 8MHz. Designed for through-hole mounting with copper, tin, and silver contact plating. This RoHS compliant component operates within a temperature range of -65°C to 200°C.
Checking distributor stock and pricing after the page loads.
Onsemi BUV21G technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 250V |
| Collector Emitter Breakdown Voltage | 200V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 200V |
| Collector-emitter Voltage-Max | 1.5V |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | 40A |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 8MHz |
| Gain Bandwidth Product | 8MHz |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Max Collector Current | 40A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | NPN |
| Power Dissipation | 250W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Transition Frequency | 8MHz |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.
