
NPN bipolar power transistor with a 250V collector-emitter voltage and 40A continuous collector current. Features a 1.5V collector-emitter saturation voltage and 8MHz transition frequency. Housed in a TO-3 package with copper, tin, and silver plating, this component offers a maximum power dissipation of 250W and operates from -65°C to 200°C. It is RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi BUV22G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BUV22G technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 250V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 250V |
| Collector-emitter Voltage-Max | 1.5V |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | 40A |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 8MHz |
| Gain Bandwidth Product | 8MHz |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Max Collector Current | 40A |
| Max Frequency | 8MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | NPN |
| Power Dissipation | 250W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Transition Frequency | 8MHz |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BUV22G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
