Onsemi BUV26 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 180V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector-emitter Voltage-Max | 90V |
| Current Rating | 14A |
| Emitter Base Voltage (VEBO) | 7V |
| Lead Free | Lead Free |
| Max Collector Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 85W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 85W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 90V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BUV26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
