
NPN Bipolar Power Transistor, TO-220-3 package, featuring a 20A maximum collector current and 90V collector-emitter voltage. This device offers a 180V collector-base voltage and 50V collector-emitter breakdown voltage, with a maximum collector-emitter saturation voltage of 1.5V. It operates within a temperature range of -65°C to 175°C and has a maximum power dissipation of 85W. The transistor boasts a transition frequency of 330MHz and is RoHS compliant with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 180V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 90V |
| Collector-emitter Voltage-Max | 1.5V |
| Contact Plating | Tin, Matte |
| Current Rating | 20A |
| Emitter Base Voltage (VEBO) | 7V |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Breakdown Voltage | 90V |
| Max Collector Current | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 85W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 85W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BUV26 |
| Transition Frequency | 330MHz |
| DC Rated Voltage | 90V |
| Width | 4.82mm |
| RoHS | Compliant |
These are design resources that include the Onsemi BUV26G
Official notice from ON Semiconductor detailing the discontinuance of various discrete, analog, and power products with final buy dates in late 2006.
