Bipolar Transistors - BJT 8A 120V 70W NPN
Checking distributor stock and pricing after the page loads.
Onsemi BUV27 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 240V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector-emitter Voltage-Max | 120V |
| Current Rating | 12A |
| Emitter Base Voltage (VEBO) | 7V |
| Lead Free | Lead Free |
| Max Collector Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 70W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 85W |
| RoHS Compliant | No |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
No datasheet is available for this part.