
The BVSS138LT1G is a single junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 200mA and a drain to source resistance of 3.5 ohms. The transistor is packaged in a SOT-23-3 package and is lead free and halogen free. It is compliant with RoHS regulations and is available in quantities of 3000 per reel.
Onsemi BVSS138LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Resistance | 3.5R |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 3.5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BVSS138LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
