
Switching rectifier diode with a peak reverse repetitive voltage of 200V and a maximum continuous forward current of 8A. Features a fast switching speed with a peak reverse recovery time of 35ns. Housed in a TO-220AC package with through-hole mounting and two pins plus a tab. Operates across a wide temperature range from -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BYW29-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AC |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.29(Max) |
| Package Width (mm) | 4.82(Max) |
| Package Height (mm) | 9.27(Max) |
| Seated Plane Height (mm) | 19.05(Max) |
| Pin Pitch (mm) | 5.33(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AC |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 200V |
| Maximum Continuous Forward Current | 8A |
| Peak Non-Repetitive Surge Current | 100A |
| Peak Forward Voltage | 1.3@20AV |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 35ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -65 to 175°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi BYW29-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.