
Ultrafast rectifier with 200V repetitive reverse voltage and 8A average rectified current. Features a TO-220-2 package, 35ns reverse recovery time, and 100A maximum surge current. Operates from -65°C to 175°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BYW29-200G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 8A |
| Package/Case | TO-220-2 |
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 9.27mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 100A |
| Output Current | 8A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 200V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BYW29-200G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
