
The BYW51-200 is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 200V and a maximum reverse current of 10uA. The diode is packaged in a TO-220-3 case and is rated for 20A of current. It is not RoHS compliant.
Onsemi BYW51-200 technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Surge Current | 100A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Voltage | 200V |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BYW51-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.