
Ultrafast rectifier featuring a 200V repetitive reverse voltage and 16A forward current. This general-purpose rectifier offers an 8A average rectified current and a 100A peak non-repetitive surge current. Encased in a TO-220-3 package with tin, matte contact plating, it operates from -65°C to 175°C. The component boasts a 35ns reverse recovery time and is RoHS compliant.
Sign in to ask questions about the Onsemi BYW51-200G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BYW51-200G technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220-3 |
| Contact Plating | Tin, Matte |
| Current Rating | 16A |
| Forward Current | 16A |
| Height | 9.28mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 100A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 200V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BYW51-200G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
