The BZX55C12_T26A is a 12V zener diode with an impedance of 20R and a maximum power dissipation of 500mW. It operates over a temperature range of -65°C to 200°C and is available in a DO-35 package. The diode is lead-free and suitable for through-hole mounting.
Sign in to ask questions about the Onsemi BZX55C12_T26A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BZX55C12_T26A technical specifications.
| Package/Case | DO-35 |
| Impedance | 20R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Tolerance | 5% |
| DC Rated Voltage | 12V |
| Voltage Tolerance | 5% |
| Zener Current | 32mA |
| Zener Voltage | 12.05V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX55C12_T26A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
