
The BZX55C15 is a through-hole mounted zener diode with a maximum operating temperature range of -65°C to 200°C. It has a maximum power dissipation of 500mW and a zener voltage of 14.7V. The diode is lead-free and RoHS compliant, with a tolerance of 6% and a zener current of 27mA. It is available in a DO-35 package in quantities of 1000 in bulk packaging.
Onsemi BZX55C15 technical specifications.
| Package/Case | DO-35 |
| Impedance | 30R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 15V |
| Voltage Tolerance | 5% |
| Zener Current | 27mA |
| Zener Voltage | 14.7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX55C15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
