Sign in to ask questions about the Onsemi BZX55C20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BZX55C20 technical specifications.
| Package/Case | DO-35 |
| Impedance | 55R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 20V |
| Voltage Tolerance | 5% |
| Zener Current | 20mA |
| Zener Voltage | 19.95V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX55C20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
