Sign in to ask questions about the Onsemi BZX55C20_T50R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BZX55C20_T50R technical specifications.
| Package/Case | DO-35 |
| Impedance | 55R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Tolerance | 6% |
| DC Rated Voltage | 20V |
| Voltage Tolerance | 5% |
| Zener Current | 20mA |
| Zener Voltage | 19.95V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX55C20_T50R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
