
DIODE ZENER 22V 500MW DO35
Onsemi BZX55C22_T26A technical specifications.
| Package/Case | DO-35 |
| Impedance | 55R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Tolerance | 6% |
| DC Rated Voltage | 22V |
| Voltage Tolerance | 5% |
| Zener Current | 18mA |
| Zener Voltage | 22.05V |
| RoHS | Compliant |
No datasheet is available for this part.
