The BZX55C3V9_T50A is a DO-35 Zener diode with a DC rated voltage of 3.9V and a voltage tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 2uA. The diode is lead-free and RoHS compliant, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is available in a package quantity of 5000, packaged in tape and reel.
Onsemi BZX55C3V9_T50A technical specifications.
| Package/Case | DO-35 |
| Impedance | 85R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 3.9V |
| Voltage Tolerance | 5% |
| Zener Current | 95mA |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
No datasheet is available for this part.
