The BZX55C3V9_T50R is a Zener diode with a DC rated voltage of 3.9V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 2uA. The diode is packaged in a DO-35 package and is mounted through a hole. It operates over a temperature range of -65°C to 200°C and is lead free.
Onsemi BZX55C3V9_T50R technical specifications.
| Package/Case | DO-35 |
| Impedance | 85R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Series | BZX55C3V9 |
| Tolerance | 5% |
| DC Rated Voltage | 3.9V |
| Voltage Tolerance | 5% |
| Zener Current | 95mA |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
No datasheet is available for this part.